
2-1394766-1 | |
|---|---|
DigiKey Part Number | 2-1394766-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-1394766-1 |
Description | 2.8MM TAB HSG ASSY FOR CAN-SIGN. |
Customer Reference | |
Detailed Description | Position Rectangular Connector |
Datasheet | Datasheet |
EDA/CAD Models | 2-1394766-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | - | |
Contact Type | - | |
Number of Positions | - | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | - | |
Fastening Type | - | |
Cable Termination | - | |
Wire Type | - | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number |

