Red 6 Stud Spade Terminal Connector Crimp 16-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1377173-1

DigiKey Part Number
A128500-ND
Manufacturer
Manufacturer Product Number
2-1377173-1
Description
CONN SPADE TERM 16-22AWG #6 RED
Customer Reference
Detailed Description
Red 6 Stud Spade Terminal Connector Crimp 16-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2-1377173-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Flanged
Stud/Tab Size
6 Stud
Width - Outer Edges
0.296" (7.52mm)
Length - Overall
0.780" (19.81mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination
0.203" (5.16mm)
Length - Termination
0.416" (10.57mm)
Tongue Inside Opening
0.145" (3.68mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,800
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.96000£0.96
10£0.82000£8.20
25£0.76800£19.20
50£0.73120£36.56
100£0.69620£69.62
300£0.64423£193.27
500£0.62140£310.70
1,000£0.59173£591.73
Manufacturers Standard Package
Unit Price without VAT:£0.96000
Unit Price with VAT:£1.15200