Image for 2-111506-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-111506-0

DigiKey Part Number
2-111506-0-ND
Manufacturer
Manufacturer Product Number
2-111506-0
Description
CONN PLUG 24P IDC 26-28AWG GOLD
Customer Reference
Detailed Description
24 Position Rectangular Plug Connector IDC Gold 26-28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
24
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Panel Mount
Fastening Type
Latch Lock/Eject Hooks
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
26-28 AWG
Features
Feed Through, Strain Relief
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.