
2-1103206-3 | |
|---|---|
DigiKey Part Number | A106837-ND |
Manufacturer | |
Manufacturer Product Number | 2-1103206-3 |
Description | INSERT FEMALE 42POS+1GND CRIMP |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 42+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-1103206-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 42+Ground | |
Size | 4 | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | HTS HN.D | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |











