
1986671-1 | |
|---|---|
DigiKey Part Number | A107724-ND |
Manufacturer | |
Manufacturer Product Number | 1986671-1 |
Description | CONN TERM BLK KEYING STAR RED |
Customer Reference | |
Detailed Description | Connector Keying Star For Termi-Blok Series |
Datasheet | Datasheet |
EDA/CAD Models | 1986671-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Keying Star | |
Number of Positions | - | |
For Use With/Related Products | Termi-Blok Series | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | £0.20492 | £245.90 |
| Unit Price without VAT: | £0.20492 |
|---|---|
| Unit Price with VAT: | £0.24590 |

