
1986519-1 | |
|---|---|
DigiKey Part Number | 1986519-1-ND |
Manufacturer | |
Manufacturer Product Number | 1986519-1 |
Description | CONN RCPT HSNG MALE 3POS PNL MT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity AMP Connectors | Orientation Keyed |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Housing Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 3 (Power) | Insert Material Thermoplastic |
Shell Size - Insert 17-3 | Contact Shape Rectangular |
Contact Type Crimp | Operating Temperature -55°C ~ 105°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £5.97860 | £1,195.72 |
| Unit Price without VAT: | £5.97860 |
|---|---|
| Unit Price with VAT: | £7.17432 |

