
1986002-1 | |
|---|---|
DigiKey Part Number | 1986002-1-ND |
Manufacturer | |
Manufacturer Product Number | 1986002-1 |
Description | CONN HSG 3POS BLUE |
Customer Reference | |
Detailed Description | 3 Position Blade Type Power Housing Connector Non-Gendered Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 3 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Blue | |
Features | Stackable | |
Stacking Direction | Side to Side | |
Fastening Type | Latch Holder | |
Note | Contacts Sold Separately | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | - | |
Base Product Number |

