


1971598-1 | |
|---|---|
DigiKey Part Number | A116567-ND |
Manufacturer | |
Manufacturer Product Number | 1971598-1 |
Description | CONN RCPT HSG 8POS 3.96MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1971598-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 2 | |
Row Spacing | 0.181" (4.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 10 | £0.38200 | £3.82 |
| 25 | £0.35760 | £8.94 |
| 50 | £0.34080 | £17.04 |
| 100 | £0.32440 | £32.44 |
| 250 | £0.30404 | £76.01 |
| 500 | £0.28950 | £144.75 |
| 1,000 | £0.27568 | £275.68 |
| 2,500 | £0.25842 | £646.05 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |

