
1969717-5 | |
|---|---|
DigiKey Part Number | A124904-ND |
Manufacturer | |
Manufacturer Product Number | 1969717-5 |
Description | HOUSING, RECEPTACLE, POSITIVE-LO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1969717-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 2 | |
Stacking Direction | Top to Bottom | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.87000 | £0.87 |
| 10 | £0.74000 | £7.40 |
| 25 | £0.69360 | £17.34 |
| 50 | £0.66040 | £33.02 |
| 100 | £0.62880 | £62.88 |
| 250 | £0.58936 | £147.34 |
| 500 | £0.56120 | £280.60 |
| 1,000 | £0.53440 | £534.40 |
| 2,500 | £0.50095 | £1,252.38 |
| Unit Price without VAT: | £0.87000 |
|---|---|
| Unit Price with VAT: | £1.04400 |




