
193673-1 | |
|---|---|
DigiKey Part Number | A112895-ND |
Manufacturer | |
Manufacturer Product Number | 193673-1 |
Description | CONTACT SCKT PWR 12-14AWG SILVER |
Customer Reference | |
Detailed Description | Contact Silver Power Socket 12-14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 193673-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |

