cms-photo-not-available

192000-9

Digi-Key Part Number
192000-9-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
192000-9
Supplier
Description
CONTACT FEMALE BAND SILVER
Detailed Description
Contact Silver Power Female Band - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Type
Power
Pin or Socket
Female Band
Contact Termination
-
Wire Gauge
-
Contact Finish
Silver
Contact Finish Thickness
500.0µin (12.70µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
Additional Resources
AttributeDescription
Standard Package200