Image for 1903289-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1903289-1

DigiKey Part Number
2266-1903289-1-ND
Manufacturer
Manufacturer Product Number
1903289-1
Description
CONN RCPT HSG 2POS
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polyester, Glass Filled
Operating Temperature
0°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate £37.05 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.