
1888019-6 | |
|---|---|
DigiKey Part Number | A98569TR-ND - Tape & Reel (TR) A98569CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1888019-6 |
Description | CONN MINI SAS RCP 36P SLD RA SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 36 Position SAS, Mini Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1888019-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS, Mini | |
Number of Positions | 36 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, Keyed | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.65000 | £6.65 |
| 10 | £5.64900 | £56.49 |
| 25 | £5.29480 | £132.37 |
| 50 | £5.04180 | £252.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | £4.82080 | £602.60 |
| 250 | £4.59076 | £1,147.69 |
| 375 | £4.46136 | £1,673.01 |
| 625 | £4.30358 | £2,689.74 |
| 875 | £4.20272 | £3,677.38 |
| 1,250 | £4.09841 | £5,123.01 |
| Unit Price without VAT: | £6.65000 |
|---|---|
| Unit Price with VAT: | £7.98000 |

