
1877846-8 | |
|---|---|
DigiKey Part Number | A97755-ND |
Manufacturer | |
Manufacturer Product Number | 1877846-8 |
Description | CONN PLUG MALE 6POS SOLDER CUP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray |
Packaging Bulk | Current Rating (Amps) 6A |
Part Status Obsolete | Voltage Rating 300VAC |
Connector Type | Cable Opening 0.157" ~ 0.205" (4.00mm ~ 5.20mm) |
Number of Positions 6 | Operating Temperature -50°C ~ 170°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Fastening Type Latch Lock | Insert Material Polyphenylene Sulfide (PPS) |
Orientation 0° | Applications Medical |
Primary Material Plastic | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EN3C6MX | Switchcraft Inc. | 767 | SC258-ND | £13.68000 | Similar |


