Socket Contact Tin 22-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1871859-1

DigiKey Part Number
A117900TR-ND - Tape & Reel (TR)
A117900CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1871859-1
Description
CONN SOCKET 22-28AWG CRIMP TIN
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1871859-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-28 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.08000£0.08
10£0.06800£0.68
25£0.06400£1.60
50£0.06080£3.04
100£0.05790£5.79
250£0.05428£13.57
500£0.05168£25.84
1,000£0.04920£49.20
2,500£0.04612£115.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000£0.04335£260.10
12,000£0.04128£495.36
18,000£0.04012£722.16
30,000£0.03870£1,161.00
42,000£0.03779£1,587.18
60,000£0.03685£2,211.00
150,000£0.03454£5,181.00
Manufacturers Standard Package
Unit Price without VAT:£0.08000
Unit Price with VAT:£0.09600