
1871132-1 | |
|---|---|
DigiKey Part Number | A120427-ND |
Manufacturer | |
Manufacturer Product Number | 1871132-1 |
Description | CONN SOCKET 6AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1871132-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 6 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £9.34703 | £2,804.11 |
| Unit Price without VAT: | £9.34703 |
|---|---|
| Unit Price with VAT: | £11.21644 |

