



184346-1 | |
|---|---|
DigiKey Part Number | A128277-ND |
Manufacturer | |
Manufacturer Product Number | 184346-1 |
Description | CONN ML HSG 4POS 5.00MM KEY A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Housing for Male Insert Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 184346-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.30000 | £1.30 |
| 10 | £1.10200 | £11.02 |
| 25 | £1.03280 | £25.82 |
| 50 | £0.98360 | £49.18 |
| 100 | £0.93650 | £93.65 |
| 250 | £0.87788 | £219.47 |
| 500 | £0.83596 | £417.98 |
| 1,000 | £0.79605 | £796.05 |
| 2,500 | £0.74910 | £1,872.75 |
| Unit Price without VAT: | £1.30000 |
|---|---|
| Unit Price with VAT: | £1.56000 |

