183082-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1,060
Unit Price: £7.74000
Datasheet
3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

183082-1

DigiKey Part Number
A122383-ND
Manufacturer
Manufacturer Product Number
183082-1
Description
CONN PLG HSG FMALE 3POS INLINE
Customer Reference
Detailed Description
3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
183082-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Manufacturer
TE Connectivity AMP Connectors
Shell Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Series
Housing Color
Black
Packaging
Bag
Material Flammability Rating
UL94 V-0
Part Status
Obsolete
Features
Coupling Nut
Connector Type
Plug Housing
Shielding
Unshielded
Type
For Female Sockets
Note
Contacts Sold Separately
Number of Positions
3 (Power)
Insert Material
Thermoplastic
Shell Size - Insert
17-3
Contact Shape
Rectangular
Contact Type
Crimp
Operating Temperature
-55°C ~ 105°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
206037-2TE Connectivity AMP Connectors1,060A1685-ND£7.74000Similar
Obsolete
Marketplace Stock: 237 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

237In Stock
Ships from WEC