
183078-1 | |
|---|---|
DigiKey Part Number | A135238-ND |
Manufacturer | |
Manufacturer Product Number | 183078-1 |
Description | CONN PLUG HSNG MALE 7POS INLINE |
Customer Reference | |
Detailed Description | 7 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 183078-1 Models |
Category | Orientation Keyed |
Manufacturer TE Connectivity AMP Connectors | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Series | Housing Color Black |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Features Coupling Nut |
Connector Type Plug Housing | Shielding Unshielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 7 (Power) | Insert Material Thermoplastic |
Shell Size - Insert 23-7 | Contact Shape Rectangular |
Contact Type Crimp | Operating Temperature -55°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 206226-1 | TE Connectivity AMP Connectors | 156 | A16020-ND | £9.29000 | Similar |


