
1827290-1 | |
|---|---|
DigiKey Part Number | A107939TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1827290-1 |
Description | CONN SOCKET 22-28AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1827290-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36,000 | £0.02389 | £860.04 |
| Unit Price without VAT: | £0.02389 |
|---|---|
| Unit Price with VAT: | £0.02867 |

