177906-6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 289,750
Unit Price: £0.23000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 949
Unit Price: £0.29000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5,299
Unit Price: £0.26000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: £0.08487
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: £0.11315
Datasheet
Image for 177906-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

177906-6

DigiKey Part Number
17-177906-6-ND
Manufacturer
Manufacturer Product Number
177906-6
Description
POWER DBL LOCK CAP HSG P/M 2P
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Blue 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
177906-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Blue
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-30°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
9,600£0.16367£1,571.23
Unit Price without VAT:£0.16367
Unit Price with VAT:£0.19640