
1775754-3 | |
|---|---|
DigiKey Part Number | 1775754-3-ND |
Manufacturer | |
Manufacturer Product Number | 1775754-3 |
Description | RJ11/45 W/ LED OFT 1.5 DIP 30U" |
Customer Reference | |
Detailed Description | Jack Modular Connector Combination 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | Jack | |
Number of Positions/Contacts | Combination | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | Solder Retention | |
LED Color | Green, Orange, Yellow - Yellow | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Operating Temperature | - | |
Base Product Number |

