Image for 1766276-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1766276-1

DigiKey Part Number
1766276-1-ND
Manufacturer
Manufacturer Product Number
1766276-1
Description
CONN PIN SIZE #0 EXT THREAD
Customer Reference
Detailed Description
Contact Silver Power Pin Screw Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Obsolete
Type
Power
Pin or Socket
Pin
Contact Termination
Screw Mount
Wire Gauge
-
Contact Finish
Silver
Contact Finish Thickness
200.0µin (5.08µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.