
1766269-1 | |
|---|---|
DigiKey Part Number | 1766269-1-ND |
Manufacturer | |
Manufacturer Product Number | 1766269-1 |
Description | CONTACT PIN POWER SILVER |
Customer Reference | |
Detailed Description | Contact Silver Power Pin Screw Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1766269-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Screw Mount | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Current Rating (Amps) | 200 A | |
Base Product Number |




