
176143-6 | |
|---|---|
DigiKey Part Number | 176143-6-ND |
Manufacturer | |
Manufacturer Product Number | 176143-6 |
Description | CONN MALE TAB HSG 0.187 2POS GRY |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Male, Tab Gray 0.187" (4.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | 0.187" (4.75mm) | |
Number of Positions | 2 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | 0.187" (4.75mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Gray | |
Material | Plastic | |
Note | Contacts Sold Separately | |
Base Product Number |

