Image for 1757321-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1757321-2

DigiKey Part Number
1757321-2-ND
Manufacturer
Manufacturer Product Number
1757321-2
Description
CONN RCPT ARINC C2/71C1/13C2
Manufacturer Standard Lead Time
80 Weeks
Customer Reference
Detailed Description
Receptacle Connector Arinc C2/71C1/13C2///
Datasheet
 Datasheet
EDA/CAD Models
1757321-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Shell Style
Receptacle
Class
-
Class Code
-
Shell Size
2
Cavity A
C2
Cavity B
71C1
Cavity C
13C2
Cavity D
-
Cavity E
-
Cavity F
-
Sealed
-
Shell Plating
Electroless Nickel
Termination
-
Features
Dust Cap, Front Release
Note
Partially Loaded
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 5 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
30£877.05300£26,311.59
Unit Price without VAT:£877.05300
Unit Price with VAT:£1,052.46360

Other Suppliers on DigiKey

5In Stock
Ships from WEC