
175410-1 | |
|---|---|
DigiKey Part Number | 175410-1-ND |
Manufacturer | |
Manufacturer Product Number | 175410-1 |
Description | CONN D-SUB 2.54 GRID SCREW KIT |
Customer Reference | |
Detailed Description | Jackscrew Socket For AMPLIMITE Series 0.050 Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | AMPLIMITE Series 0.050 Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.630" (16.00mm) | |
Length - Below Head | - | |
Thread Size | 4-40 Socket, M3 Screw | |
Base Product Number |

