
174921-3 | |
|---|---|
DigiKey Part Number | 174921-3-ND |
Manufacturer | |
Manufacturer Product Number | 174921-3 |
Description | CONN PLUG HSG 3POS 3.50MM |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug 0.138" (3.50mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | - | |
Features | - | |
Note | Contacts Sold Separately | |
Base Product Number |


