
174483-1 | |
|---|---|
DigiKey Part Number | 174483-1-ND |
Manufacturer | |
Manufacturer Product Number | 174483-1 |
Description | CONN HDR HSG 160POS 2.54MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 160 Rectangular Connectors - Housings Header Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Contact Termination | - | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £2.17080 | £1,302.48 |
| Unit Price without VAT: | £2.17080 |
|---|---|
| Unit Price with VAT: | £2.60496 |

