



1743206-2 | |
|---|---|
DigiKey Part Number | A128180-ND |
Manufacturer | |
Manufacturer Product Number | 1743206-2 |
Description | CONN 250 FLAG PLOCK 2P HSG 12MM |
Customer Reference | |
Detailed Description | Position Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1743206-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Style | - | |
Terminal Type | - | |
Gender | - | |
Terminal Size | - | |
Stacking Direction | - | |
For Use With/Related Products | - | |
Mounting Type | - | |
Color | - | |
Material | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 10 | £0.32600 | £3.26 |
| 25 | £0.30560 | £7.64 |
| 50 | £0.29080 | £14.54 |
| 100 | £0.27690 | £27.69 |
| 250 | £0.25952 | £64.88 |
| 500 | £0.24710 | £123.55 |
| 1,000 | £0.23530 | £235.30 |
| 2,500 | £0.22057 | £551.42 |
| Unit Price without VAT: | £0.38000 |
|---|---|
| Unit Price with VAT: | £0.45600 |

