



1743164-2 | |
|---|---|
DigiKey Part Number | A142509-ND |
Manufacturer | |
Manufacturer Product Number | 1743164-2 |
Description | CONN PLUG HSG 3POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1743164-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.59000 | £0.59 |
| 10 | £0.49600 | £4.96 |
| 25 | £0.46520 | £11.63 |
| 50 | £0.44320 | £22.16 |
| 100 | £0.42200 | £42.20 |
| 250 | £0.39556 | £98.89 |
| 500 | £0.37666 | £188.33 |
| 1,000 | £0.35867 | £358.67 |
| 2,500 | £0.33621 | £840.52 |
| Unit Price without VAT: | £0.59000 |
|---|---|
| Unit Price with VAT: | £0.70800 |


