
1742999-1 | |
|---|---|
DigiKey Part Number | A117892TR-ND - Tape & Reel (TR) A117892CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1742999-1 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1742999-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.110" ~ 0.160" (2.79mm ~ 4.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.11900 | £1.19 |
| 25 | £0.11160 | £2.79 |
| 50 | £0.10620 | £5.31 |
| 100 | £0.10100 | £10.10 |
| 250 | £0.09464 | £23.66 |
| 500 | £0.09010 | £45.05 |
| 1,000 | £0.08580 | £85.80 |
| 2,500 | £0.08042 | £201.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | £0.07567 | £681.03 |
| 18,000 | £0.07206 | £1,297.08 |
| 27,000 | £0.07003 | £1,890.81 |
| 45,000 | £0.06755 | £3,039.75 |
| 63,000 | £0.06597 | £4,156.11 |
| 90,000 | £0.06433 | £5,789.70 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |











