
1742254-2 | |
|---|---|
DigiKey Part Number | A105445TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1742254-2 |
Description | CONN TERM PIN 22-28AWG CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 22-28 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1742254-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.090" (2.29mm) | |
Wire Gauge | 22-28 AWG | |
Length - Overall | 0.350" (8.89mm) | |
Length - Barrel | 0.140" (3.56mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | 0.053" (1.35mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24,000 | £0.25411 | £6,098.64 |
| Unit Price without VAT: | £0.25411 |
|---|---|
| Unit Price with VAT: | £0.30493 |

