
1738013-1 | |
|---|---|
DigiKey Part Number | A128167-ND |
Manufacturer | |
Manufacturer Product Number | 1738013-1 |
Description | CONTACT PIN 16-20AWG GOLD |
Customer Reference | |
Detailed Description | Contact Gold Pin 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1738013-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |

