



1734248-9 | |
|---|---|
DigiKey Part Number | A101291TR-ND - Tape & Reel (TR) A101291CT-ND - Cut Tape (CT) A101291DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1734248-9 |
Description | CONN FPC VERT 9POS 1MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1734248-9 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA9T), Nylon 9T |
Part Status Active | Actuator Material Polyamide (PA9T), Nylon 9T |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 125V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -20°C ~ 85°C |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Black |
Height Above Board 0.217" (5.50mm) | Actuator Color Black |
Locking Feature Slide Lock | Mating Cycles 20 |
Cable End Type Tapered | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.79000 | £0.79 |
| 10 | £0.67100 | £6.71 |
| 25 | £0.62880 | £15.72 |
| 50 | £0.59880 | £29.94 |
| 100 | £0.57020 | £57.02 |
| 250 | £0.53444 | £133.61 |
| 500 | £0.50890 | £254.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.49429 | £494.29 |
| 2,000 | £0.47070 | £941.40 |
| 3,000 | £0.45743 | £1,372.29 |
| 5,000 | £0.44124 | £2,206.20 |
| 7,000 | £0.43090 | £3,016.30 |
| 10,000 | £0.42020 | £4,202.00 |
| Unit Price without VAT: | £0.79000 |
|---|---|
| Unit Price with VAT: | £0.94800 |

