
173280-3 | |
|---|---|
DigiKey Part Number | 173280-3-ND |
Manufacturer | |
Manufacturer Product Number | 173280-3 |
Description | CONN D-TYPE CAP 50POS VERT SLDR |
Customer Reference | |
Detailed Description | 50 Position D-Type, Board to Board Cap, Male Pins Connector |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 8.00µin (0.203µm) |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 1A |
Connector Type Cap, Male Pins | Voltage Rating 100V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5173280-3 | TE Connectivity AMP Connectors | 1,190 | A139199-ND | £7.17000 | Direct |


