172070-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 735
Unit Price: £7.18000
Datasheet
8 (4 + 4 Power) Position Housing for Female Sockets Connector Blue Panel Mount Drawer
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172070-1

DigiKey Part Number
172070-1-ND
Manufacturer
Manufacturer Product Number
172070-1
Description
CONN RCPT HSG DRAWER 8POS BLUE
Customer Reference
Detailed Description
8 (4 + 4 Power) Position Housing for Female Sockets Connector Blue Panel Mount Drawer
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Housing for Female Sockets
Connector Style
Drawer
Number of Positions
8 (4 + 4 Power)
Pitch
0.260" (6.60mm)
Number of Rows
2
Mounting Type
Panel Mount
Connector Usage
Receptacle
Features
Mating Guide
Color
Blue
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes