
1718155-1 | |
|---|---|
DigiKey Part Number | 1718155-1-ND |
Manufacturer | |
Manufacturer Product Number | 1718155-1 |
Description | COVER FOR 16 POS SOCKET HSG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For MCP Series |
Datasheet | Datasheet |
EDA/CAD Models | 1718155-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 16 | |
For Use With/Related Products | MCP Series | |
Features | Right Angle Cable Exit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £2.27610 | £455.22 |
| Unit Price without VAT: | £2.27610 |
|---|---|
| Unit Price with VAT: | £2.73132 |

