
170727-2 | |
|---|---|
DigiKey Part Number | 170727-2-ND |
Manufacturer | |
Manufacturer Product Number | 170727-2 |
Description | CONN RING CIRC 10-12AWG M10 |
Customer Reference | |
Detailed Description | Ring Terminal Connector M10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | M10 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.591" (15.00mm) | |
Length - Overall | 1.122" (28.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |







