
170430-3 | |
|---|---|
DigiKey Part Number | A108475-ND |
Manufacturer | |
Manufacturer Product Number | 170430-3 |
Description | CONN PIN 26-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 26-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 170430-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.13600 | £1.36 |
| 25 | £0.12760 | £3.19 |
| 50 | £0.12140 | £6.07 |
| 100 | £0.11560 | £11.56 |
| 250 | £0.10840 | £27.10 |
| 500 | £0.10320 | £51.60 |
| 1,000 | £0.09827 | £98.27 |
| 3,000 | £0.09093 | £272.79 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

