
170120-1 | |
|---|---|
DigiKey Part Number | A107913TR-ND - Tape & Reel (TR) A107913CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170120-1 |
Description | CONN SOCKET 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 170120-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.18100 | £1.81 |
| 25 | £0.16960 | £4.24 |
| 50 | £0.16140 | £8.07 |
| 100 | £0.15370 | £15.37 |
| 250 | £0.14400 | £36.00 |
| 500 | £0.13714 | £68.57 |
| 1,000 | £0.13058 | £130.58 |
| 2,500 | £0.12240 | £306.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.11655 | £582.75 |
| 10,000 | £0.11099 | £1,109.90 |
| 15,000 | £0.10786 | £1,617.90 |
| 25,000 | £0.10404 | £2,601.00 |
| 35,000 | £0.10160 | £3,556.00 |
| 50,000 | £0.09908 | £4,954.00 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |












