
167798-1 | |
|---|---|
DigiKey Part Number | 167798-1-ND |
Manufacturer | |
Manufacturer Product Number | 167798-1 |
Description | CONN SHROUD 64POS BLACK PCB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 64 Position Shroud for Male Pins Connector Black Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Shroud for Male Pins | |
Connector Style | - | |
Number of Positions | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Connector Usage | Header | |
Features | - | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,400 | £2.55723 | £13,809.04 |
| Unit Price without VAT: | £2.55723 |
|---|---|
| Unit Price with VAT: | £3.06868 |

