


167418-1 | |
|---|---|
DigiKey Part Number | 17-167418-1TR-ND - Tape & Reel (TR) 17-167418-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 167418-1 |
Description | CONN SOCKET 20-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 167418-1 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-24 AWG |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 78.7µin (2.00µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.33700 | £3.37 |
| 25 | £0.31640 | £7.91 |
| 50 | £0.30120 | £15.06 |
| 100 | £0.28670 | £28.67 |
| 250 | £0.26872 | £67.18 |
| 500 | £0.25588 | £127.94 |
| 1,000 | £0.24366 | £243.66 |
| 2,500 | £0.22839 | £570.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,500 | £0.20796 | £2,599.50 |
| 25,000 | £0.19804 | £4,951.00 |
| 37,500 | £0.19246 | £7,217.25 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |










