
1658665-1 | |
|---|---|
DigiKey Part Number | A135184TR-ND - Tape & Reel (TR) A135184CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1658665-1 |
Description | CONN SOCKET TIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1658665-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80,000 | £0.07436 | £5,948.80 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

