
1658525-9 | |
|---|---|
DigiKey Part Number | A112607-ND |
Manufacturer | |
Manufacturer Product Number | 1658525-9 |
Description | CONN DIP HDR IDC 20POS VERT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Ribbon Cable, DIP Header Connector Blue IDC 26-28 AWG, Stranded or Solid Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1658525-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 20 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 26-28 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Blue | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.14000 | £4.14 |
| 18 | £3.37778 | £60.80 |
| 36 | £3.21611 | £115.78 |
| 54 | £3.12537 | £168.77 |
| 108 | £2.97611 | £321.42 |
| 252 | £2.80345 | £706.47 |
| 504 | £2.66970 | £1,345.53 |
| 1,008 | £2.54238 | £2,562.72 |
| 2,502 | £2.38459 | £5,966.24 |
| Unit Price without VAT: | £4.14000 |
|---|---|
| Unit Price with VAT: | £4.96800 |

