165615-2 | |
---|---|
DigiKey Part Number | A135183-ND |
Manufacturer | |
Manufacturer Product Number | 165615-2 |
Description | CONN QC RCPT 13-15AWG 0.110 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 13-15 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 165615-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.016" (0.41mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.780" (19.81mm) | |
Termination | Crimp | |
Wire Gauge | 13-15 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.169" (4.29mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £1.38000 | £1.38 |
10 | £1.17300 | £11.73 |
25 | £1.09960 | £27.49 |
50 | £1.04700 | £52.35 |
100 | £0.99690 | £99.69 |
250 | £0.93444 | £233.61 |
500 | £0.88982 | £444.91 |
1,000 | £0.84735 | £847.35 |
3,000 | £0.82287 | £2,468.61 |
Unit Price without VAT: | £1.38000 |
---|---|
Unit Price with VAT: | £1.65600 |