
1650140-1 | |
|---|---|
DigiKey Part Number | A112592-ND |
Manufacturer | |
Manufacturer Product Number | 1650140-1 |
Description | CONTACT PIN POWER 16-18AWG GOLD |
Customer Reference | |
Detailed Description | Contact Gold Power Pin 16-18 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |

