Pin Contact Tin 13-17 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

163307-2

DigiKey Part Number
A107626-ND
Manufacturer
Manufacturer Product Number
163307-2
Description
CONN PIN 13-17AWG CRIMP TIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 13-17 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
163307-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Power
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
13-17 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,900
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.36000£0.36
10£0.30800£3.08
25£0.28880£7.22
50£0.27480£13.74
100£0.26160£26.16
250£0.24524£61.31
500£0.23350£116.75
2,000£0.21173£423.46
4,000£0.20162£806.48
Manufacturers Standard Package
Unit Price without VAT:£0.36000
Unit Price with VAT:£0.43200