Pin Contact Tin 17-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

163301-8

DigiKey Part Number
A107085TR-ND - Tape & Reel (TR)
A107085CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
163301-8
Description
CONN PIN 17-20AWG CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 17-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
163301-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
17-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25,817
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.32000£0.32
10£0.26900£2.69
25£0.25240£6.31
50£0.24040£12.02
100£0.22880£22.88
250£0.21448£53.62
500£0.20422£102.11
1,000£0.19446£194.46
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500£0.17837£802.66
9,000£0.16986£1,528.74
13,500£0.16507£2,228.44
22,500£0.15923£3,582.68
31,500£0.15550£4,898.25
45,000£0.15164£6,823.80
Manufacturers Standard Package
Unit Price without VAT:£0.32000
Unit Price with VAT:£0.38400