
163085-2 | |
|---|---|
DigiKey Part Number | A125024TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 163085-2 |
Description | CONN PIN 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 163085-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.99530 | £14,929.50 |
| Unit Price without VAT: | £0.99530 |
|---|---|
| Unit Price with VAT: | £1.19436 |

